Technical Document
Specifications
Brand
HoneywellMedia Monitored
Dry Gas
Device Type
Amplified
Minimum Flow Rate
0 SLPM
Maximum Flow Rate
5 SLPM
Supply Voltage
15 V dc
Connection Type
1/4 NPT
Maximum Pressure
50psi
Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
AWM5000
Country of Origin
China
Product details
High Flow Mass Airflow/Amplified
AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.
Features and Benefits
Linear voltage output
Venturi design
Remote mounting capability
Active laser trimming improves interchangeability
Separate gas calibration types:
– Ar (argon)
– N2 (nitrogen) or
– CO2 (carbon dioxide)
Product Application Information
The rugged plastic package has been designed to withstand common mode pressures up to 50 psi. The small sensing element allows 100 Gs of shock without compromising performance. The included AMP compatible connector provides reliable connection in demanding applications.
BD 112.849
BD 112.849 Each (Exc. Vat)
BD 124.134
BD 124.134 Each (inc. VAT)
1
BD 112.849
BD 112.849 Each (Exc. Vat)
BD 124.134
BD 124.134 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellMedia Monitored
Dry Gas
Device Type
Amplified
Minimum Flow Rate
0 SLPM
Maximum Flow Rate
5 SLPM
Supply Voltage
15 V dc
Connection Type
1/4 NPT
Maximum Pressure
50psi
Material
Plastic
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Series
AWM5000
Country of Origin
China
Product details
High Flow Mass Airflow/Amplified
AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.
Features and Benefits
Linear voltage output
Venturi design
Remote mounting capability
Active laser trimming improves interchangeability
Separate gas calibration types:
– Ar (argon)
– N2 (nitrogen) or
– CO2 (carbon dioxide)
Product Application Information
The rugged plastic package has been designed to withstand common mode pressures up to 50 psi. The small sensing element allows 100 Gs of shock without compromising performance. The included AMP compatible connector provides reliable connection in demanding applications.