Honeywell Amplified Airflow Sensor, 0 sLpm → 20 SLPM, AWM5000 Series

RS Stock No.: 395-213Brand: HoneywellManufacturers Part No.: AWM5104VN
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

20 SLPM

Supply Voltage

15 V dc

Connection Type

1/4 NPT

Maximum Pressure

50psi

Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

AWM5000

Product details

High Flow Mass Airflow/Amplified

AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.

Features and Benefits

• Linear voltage output
• Venturi design
• Remote mounting capability
• Active laser trimming improves interchangeability
• Separate gas calibration types:
– Ar (argon)
– N2 (nitrogen) or
– CO2 (carbon dioxide)

Product Application Information

The rugged plastic package has been designed to withstand common mode pressures up to 50 psi. The small sensing element allows 100 Gs of shock without compromising performance. The included AMP compatible connector provides reliable connection in demanding applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 126.088

BD 126.088 Each (Exc. Vat)

BD 138.697

BD 138.697 Each (inc. VAT)

Honeywell Amplified Airflow Sensor, 0 sLpm → 20 SLPM, AWM5000 Series

BD 126.088

BD 126.088 Each (Exc. Vat)

BD 138.697

BD 138.697 Each (inc. VAT)

Honeywell Amplified Airflow Sensor, 0 sLpm → 20 SLPM, AWM5000 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 SLPM

Maximum Flow Rate

20 SLPM

Supply Voltage

15 V dc

Connection Type

1/4 NPT

Maximum Pressure

50psi

Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

AWM5000

Product details

High Flow Mass Airflow/Amplified

AWM5000 series microbridge mass airflow sensors feature a venturi type flow housing. They measure flow as high as 20 SLPM while inducing a maximum pressure drop of 2.25N H2O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging.

Features and Benefits

• Linear voltage output
• Venturi design
• Remote mounting capability
• Active laser trimming improves interchangeability
• Separate gas calibration types:
– Ar (argon)
– N2 (nitrogen) or
– CO2 (carbon dioxide)

Product Application Information

The rugged plastic package has been designed to withstand common mode pressures up to 50 psi. The small sensing element allows 100 Gs of shock without compromising performance. The included AMP compatible connector provides reliable connection in demanding applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in