Honeywell Plunger Limit Switch, Plastic Housing, 125V ac Max, 20A Max

RS Stock No.: 691-7169Brand: HoneywellManufacturers Part No.: BA-2R-A2
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Maximum Current

20A

Housing Material

Plastic

Maximum AC Voltage

125V

Action Type

Snap Action

Length

23.87mm

Minimum Operating Temperature

-55°C

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+125°C

Mechanical Life

20000000Cycles

Country of Origin

Mexico

Product details

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A

Stock information temporarily unavailable.

BD 8.960

BD 8.960 Each (Exc. Vat)

BD 9.856

BD 9.856 Each (inc. VAT)

Honeywell Plunger Limit Switch, Plastic Housing, 125V ac Max, 20A Max

BD 8.960

BD 8.960 Each (Exc. Vat)

BD 9.856

BD 9.856 Each (inc. VAT)

Honeywell Plunger Limit Switch, Plastic Housing, 125V ac Max, 20A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Maximum Current

20A

Housing Material

Plastic

Maximum AC Voltage

125V

Action Type

Snap Action

Length

23.87mm

Minimum Operating Temperature

-55°C

Depth

0.68in

Width

1.94in

Maximum Operating Temperature

+125°C

Mechanical Life

20000000Cycles

Country of Origin

Mexico

Product details

BA Series Micro Switch

The BA series are carefully manufactured and thoroughly inspected. They are industry known for their compactness, light weight, accurate repeatability and long life.

Long mechanical life
SPCO contacts
Alloy contacts available for special application needs
Low operating force and differential travel
Current rating ranges from 15A to 25A