Honeywell Plunger Micro Switch, Screw Terminal, 1 A, SP-CO

Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
1 A
Contact Configuration
SP-CO
Operating Force
2.5 → 3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Voltage Rating
125 V ac/dc, 250 V ac/dc
Operating Temperature Range
-55 → +85°C
Standards Met
CSA, ENEC, UL
Country of Origin
Mexico
Product details
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
BD 13.662
BD 13.662 Each (Exc. Vat)
BD 15.028
BD 15.028 Each (inc. VAT)
1
BD 13.662
BD 13.662 Each (Exc. Vat)
BD 15.028
BD 15.028 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Terminal Type
Screw
Contact Current Rating
1 A
Contact Configuration
SP-CO
Operating Force
2.5 → 3.61 N
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Case Material
Phenolic
Mechanical Life
20000000Operations
Release Force
1.11N
Voltage Rating
125 V ac/dc, 250 V ac/dc
Operating Temperature Range
-55 → +85°C
Standards Met
CSA, ENEC, UL
Country of Origin
Mexico
Product details
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment