Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SP-CO

RS Stock No.: 842-8709Brand: HoneywellManufacturers Part No.: BZ-2RQ784Distrelec Article No.: 30138664
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

Operating Force

2.5 → 3.61 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

1.11N

Operating Temperature Range

-55 → +85°C

Product details

BZ Series Switches

The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

You may be interested in
Stock information temporarily unavailable.

BD 32.434

BD 32.434 Each (Exc. Vat)

BD 35.677

BD 35.677 Each (inc. VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SP-CO

BD 32.434

BD 32.434 Each (Exc. Vat)

BD 35.677

BD 35.677 Each (inc. VAT)

Honeywell Plunger Micro Switch, Screw Terminal, 15 A, SP-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

Operating Force

2.5 → 3.61 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

1.11N

Operating Temperature Range

-55 → +85°C

Product details

BZ Series Switches

The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

You may be interested in