Honeywell BZE6 Series Plunger Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 600V ac Max, 15A Max

Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
15A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
BZE6
Action Type
Snap Action
Length
25.4mm
Depth
77.2mm
Width
44.4mm
Maximum Operating Temperature
+71°C
Standards Met
CE Certified, CSA, UL
Minimum Operating Temperature
-32°C
Mounting Orientation
Side
Operating Force
2.5 → 6.67 N
Country of Origin
Mexico
Product details
BZE6 Enclosed Limit Switches
The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation. The BZE6 limit switches allow for easy wiring by featuring a large wiring enclosure, the BZE6 range are all side mountable.
BZE6 series featuring side mounting
Die-cast zinc housing for robustness and durability
Wide temperature operating range
BD 51.728
BD 51.728 Each (Exc. Vat)
BD 56.901
BD 56.901 Each (inc. VAT)
1
BD 51.728
BD 51.728 Each (Exc. Vat)
BD 56.901
BD 56.901 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 51.728 |
5 - 9 | BD 49.962 |
10+ | BD 48.142 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
15A
Housing Material
Die Cast Zinc
Maximum AC Voltage
600V
Maximum DC Voltage
250V
Connection Type
1/2 in NPT
Series
BZE6
Action Type
Snap Action
Length
25.4mm
Depth
77.2mm
Width
44.4mm
Maximum Operating Temperature
+71°C
Standards Met
CE Certified, CSA, UL
Minimum Operating Temperature
-32°C
Mounting Orientation
Side
Operating Force
2.5 → 6.67 N
Country of Origin
Mexico
Product details
BZE6 Enclosed Limit Switches
The BZE6 series from Honeywell provides a range of metal housed limit switches with enhanced precision operation and robust actuation. The BZE6 limit switches allow for easy wiring by featuring a large wiring enclosure, the BZE6 range are all side mountable.
BZE6 series featuring side mounting
Die-cast zinc housing for robustness and durability
Wide temperature operating range