Honeywell BZE7 Series Plunger Limit Switch, NO/NC, IP65, SPDT, Die Cast Aluminium Housing, 480V ac Max, 15A Max

Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
15A
Housing Material
Die Cast Aluminium
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
BZE7
Action Type
Snap Action
Length
76.4mm
Depth
39.37mm
Maximum Operating Temperature
+71°C
Standards Met
CSA, EN/IEC 60947-5-1
Minimum Operating Temperature
-30°C
Operating Force
255 → 680 g
Mounting Orientation
Side
Country of Origin
United Kingdom
Product details
BZE7 Enclosed Limit Switches
The BZE7 series from Honeywell provides a range of rugged aluminium metal housed limit switches with a compact housing size, strong robust actuator and precise operation. The limit switch housing design integrates the principles of rugged construction, solid mounting, simple replacement and wiring. The BZE7 series also features reversible actuator facility and the ability to gang mount the switch units.
Rugged aluminium metal housing
Reversible actuator facility
Gang mountable switch units
BD 119.625
BD 119.625 Each (Exc. Vat)
BD 131.587
BD 131.587 Each (inc. VAT)
1
BD 119.625
BD 119.625 Each (Exc. Vat)
BD 131.587
BD 131.587 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 119.625 |
5 - 9 | BD 114.829 |
10+ | BD 108.988 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
15A
Housing Material
Die Cast Aluminium
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
BZE7
Action Type
Snap Action
Length
76.4mm
Depth
39.37mm
Maximum Operating Temperature
+71°C
Standards Met
CSA, EN/IEC 60947-5-1
Minimum Operating Temperature
-30°C
Operating Force
255 → 680 g
Mounting Orientation
Side
Country of Origin
United Kingdom
Product details
BZE7 Enclosed Limit Switches
The BZE7 series from Honeywell provides a range of rugged aluminium metal housed limit switches with a compact housing size, strong robust actuator and precise operation. The limit switch housing design integrates the principles of rugged construction, solid mounting, simple replacement and wiring. The BZE7 series also features reversible actuator facility and the ability to gang mount the switch units.
Rugged aluminium metal housing
Reversible actuator facility
Gang mountable switch units