Technical Document
Specifications
Brand
HoneywellSensor Technology
Closed Loop
Supply Voltage
±15 → ±18 V dc
Mounting Type
Panel Mount
Series
CSN
Country of Origin
China
You may be interested in
Honeywell CSNS Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 VBrand: Honeywell
BD 178.202Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Honeywell CSN Series Closed Loop Current Transducer, ±20 mA nominal current, ±1275A output current
1
P.O.A.
Honeywell CSN Series Closed Loop Current Transducer, ±20 mA nominal current, ±1275A output current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Honeywell CSNS Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 VBrand: Honeywell
BD 178.202Each (Exc. Vat)
Technical Document
Specifications
Brand
HoneywellSensor Technology
Closed Loop
Supply Voltage
±15 → ±18 V dc
Mounting Type
Panel Mount
Series
CSN
Country of Origin
China
You may be interested in
Honeywell CSNS Series Current Transformer, 600A Input, 600:1, 150 mA Output, 26mm Bore, 15 VBrand: Honeywell
BD 178.202Each (Exc. Vat)