Honeywell Plunger Limit Switch, 2NO/2NC, IP65, DPDT, 5A Max

RS Stock No.: 217-7128Brand: HoneywellManufacturers Part No.: DTE7-2RN-PG
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

5A

Stock information temporarily unavailable.

BD 368.208

BD 368.208 Each (Exc. Vat)

BD 405.029

BD 405.029 Each (inc. VAT)

Honeywell Plunger Limit Switch, 2NO/2NC, IP65, DPDT, 5A Max

BD 368.208

BD 368.208 Each (Exc. Vat)

BD 405.029

BD 405.029 Each (inc. VAT)

Honeywell Plunger Limit Switch, 2NO/2NC, IP65, DPDT, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP65

Maximum Current

5A