Honeywell FS Series Low Profile Strain Gauge, Compression, Tension Measure, 6kΩ

Technical Document
Specifications
Brand
HoneywellForce Measured
Compression, Tension
Series
FS
Gauge Resistance
6kΩ
Sensor Type
Low Profile
Maximum dc Voltage
12V
Length
0.36mm
Width
0.22mm
Gauge Length
0.24mm
Depth
0.148mm
Minimum Operating Temperature
-40°C
Maximum Current
1.6 mA
Maximum Operating Temperature
+85°C
Dimensions
0.36 x 0.22 x 0.148 mm
Distrelec Product Id
30411313
Country of Origin
China
Product details
Low Profile Force Sensor
The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package.
Operating force 0 to 1500 grams
Overforce 4500 grams
Input/output resistance 4-6kΩ
High ESD resistance 8kV
Surface mount
Electrically ratiometric output
Typical applications: Medical infusion pumps, occlusion detection, kidney dialysis machines
Operating temperature range -40 to 85°C
BD 78.732
BD 78.732 Each (Exc. Vat)
BD 86.605
BD 86.605 Each (inc. VAT)
1
BD 78.732
BD 78.732 Each (Exc. Vat)
BD 86.605
BD 86.605 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 78.732 |
10 - 19 | BD 72.672 |
20+ | BD 68.343 |
Technical Document
Specifications
Brand
HoneywellForce Measured
Compression, Tension
Series
FS
Gauge Resistance
6kΩ
Sensor Type
Low Profile
Maximum dc Voltage
12V
Length
0.36mm
Width
0.22mm
Gauge Length
0.24mm
Depth
0.148mm
Minimum Operating Temperature
-40°C
Maximum Current
1.6 mA
Maximum Operating Temperature
+85°C
Dimensions
0.36 x 0.22 x 0.148 mm
Distrelec Product Id
30411313
Country of Origin
China
Product details
Low Profile Force Sensor
The FSS Series Sensors provide precise, reliable force sensing performance in a compact commercial grade package.
Operating force 0 to 1500 grams
Overforce 4500 grams
Input/output resistance 4-6kΩ
High ESD resistance 8kV
Surface mount
Electrically ratiometric output
Typical applications: Medical infusion pumps, occlusion detection, kidney dialysis machines
Operating temperature range -40 to 85°C