Technical Document
Specifications
Brand
HoneywellLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
Cable
Housing Material
Glass Filled PET
IP Rating
IP66, IP67
Number of Head Directions
2
Series
GKM
Length
69.4mm
Width
34mm
Maximum Operating Temperature
+85°C
Maximum Current
1A
Depth
16mm
Minimum Operating Temperature
-25°C
Country of Origin
China
Product details
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Interlock Switch
BD 112.082
BD 112.082 Each (Exc. Vat)
BD 123.290
BD 123.290 Each (inc. VAT)
1
BD 112.082
BD 112.082 Each (Exc. Vat)
BD 123.290
BD 123.290 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 112.082 |
10 - 14 | BD 105.357 |
15+ | BD 100.879 |
Technical Document
Specifications
Brand
HoneywellLock Style
Keyed
Normal State Configuration
1NC/1NO
Safety Contacts
NO/NC
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
Cable
Housing Material
Glass Filled PET
IP Rating
IP66, IP67
Number of Head Directions
2
Series
GKM
Length
69.4mm
Width
34mm
Maximum Operating Temperature
+85°C
Maximum Current
1A
Depth
16mm
Minimum Operating Temperature
-25°C
Country of Origin
China
Product details
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C