Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed, Glass Filled PET

RS Stock No.: 147-534Brand: HoneywellManufacturers Part No.: GKMD03Distrelec Article No.: 13588217
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Minimum Operating Temperature

-25°C

Maximum Current

1A

Depth

16mm

Length

69.4mm

Width

34mm

Maximum Operating Temperature

+85°C

Distrelec Product Id

13588217

Country of Origin

China

Product details

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch

You may be interested in
Stock information temporarily unavailable.

BD 117.854

BD 117.854 Each (Exc. Vat)

BD 129.639

BD 129.639 Each (inc. VAT)

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed, Glass Filled PET

BD 117.854

BD 117.854 Each (Exc. Vat)

BD 129.639

BD 129.639 Each (inc. VAT)

Honeywell GKM Safety Interlock Switch, 1NC/1NO, Keyed, Glass Filled PET
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

M12

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Number of Head Directions

2

Series

GKM

Minimum Operating Temperature

-25°C

Maximum Current

1A

Depth

16mm

Length

69.4mm

Width

34mm

Maximum Operating Temperature

+85°C

Distrelec Product Id

13588217

Country of Origin

China

Product details

GKM Series, Miniature

Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm

Approvals

UL, CSA, CE

Standards

IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C

Interlock Switch

You may be interested in