Technical Document
Specifications
Brand
HoneywellAccessory Type
Actuator
For Use With
GKM Safety Switch
Actuator Type
Straight
Country of Origin
China
Product details
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Interlock Switch
BD 14.872
BD 14.872 Each (Exc. Vat)
BD 16.359
BD 16.359 Each (inc. VAT)
1
BD 14.872
BD 14.872 Each (Exc. Vat)
BD 16.359
BD 16.359 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 14.872 |
10 - 14 | BD 14.091 |
15+ | BD 13.580 |
Technical Document
Specifications
Brand
HoneywellAccessory Type
Actuator
For Use With
GKM Safety Switch
Actuator Type
Straight
Country of Origin
China
Product details
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Approvals
UL, CSA, CE
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C