Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GLA Micro Switch Series Roller Plunger Limit Switch, 1NO/1NC, IP67, Zinc Housing

RS Stock No.: 186-8194Brand: HoneywellManufacturers Part No.: GLAC01CDistrelec Article No.: 13630808
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

1NO/1NC

IP Rating

IP67

Housing Material

Zinc

Series

GLA Micro Switch

Action Type

Snap Action

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Mechanical Life

15 MillionOperations

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA

Stock information temporarily unavailable.

BD 90.206

BD 90.206 Each (Exc. Vat)

BD 99.227

BD 99.227 Each (inc. VAT)

Honeywell GLA Micro Switch Series Roller Plunger Limit Switch, 1NO/1NC, IP67, Zinc Housing

BD 90.206

BD 90.206 Each (Exc. Vat)

BD 99.227

BD 99.227 Each (inc. VAT)

Honeywell GLA Micro Switch Series Roller Plunger Limit Switch, 1NO/1NC, IP67, Zinc Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Normal State Configuration

1NO/1NC

IP Rating

IP67

Housing Material

Zinc

Series

GLA Micro Switch

Action Type

Snap Action

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Mechanical Life

15 MillionOperations

Country of Origin

United Kingdom

Product details

Global Limit Switch Metal EN50041 DIN IP67

Temperature range -25 to +85°C
Mechanical life 15 x 106 ops
Shock resistance 50 g (Actuator not Fitted)
Vibration resistance 10 g (Actuator not Fitted)

Approvals

UL; CSA