Honeywell GLC Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V

RS Stock No.: 308-1939Brand: HoneywellManufacturers Part No.: GLCB07CDistrelec Article No.: 30138742
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT 1NO/1NC Gold Contacts

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLC

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 68.854

BD 68.854 Each (Exc. Vat)

BD 75.739

BD 75.739 Each (inc. VAT)

Honeywell GLC Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V

BD 68.854

BD 68.854 Each (Exc. Vat)

BD 75.739

BD 75.739 Each (inc. VAT)

Honeywell GLC Series Roller Plunger Limit Switch, NO/NC, IP66, SPDT 1NO/1NC Gold Contacts, Die Cast Zinc Housing, 50V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT 1NO/1NC Gold Contacts

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

100mA

Housing Material

Die Cast Zinc

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Connection Type

PG13.5

Series

GLC

Action Type

Snap Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more