Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GLC Series Roller Plunger Limit Switch, 2NC, IP66, DPST 2NC, Die Cast Zinc Housing, 300V ac Max, 10A Max

RS Stock No.: 311-2257Brand: HoneywellManufacturers Part No.: GLCC06C
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

M20

Series

GLC

Action Type

Slow Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Width

30.5mm

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Stock information temporarily unavailable.

BD 53.432

BD 53.432 Each (Exc. Vat)

BD 58.775

BD 58.775 Each (inc. VAT)

Honeywell GLC Series Roller Plunger Limit Switch, 2NC, IP66, DPST 2NC, Die Cast Zinc Housing, 300V ac Max, 10A Max

BD 53.432

BD 53.432 Each (Exc. Vat)

BD 58.775

BD 58.775 Each (inc. VAT)

Honeywell GLC Series Roller Plunger Limit Switch, 2NC, IP66, DPST 2NC, Die Cast Zinc Housing, 300V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

M20

Series

GLC

Action Type

Slow Action

Length

68.5mm

Depth

26.35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Width

30.5mm

Mechanical Life

10000000Cycles

Mounting Orientation

EN50047

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE