Honeywell GLD Series Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A Max

RS Stock No.: 311-2279Brand: HoneywellManufacturers Part No.: GLDB06A1B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Slow Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Depth

26.35mm

Mounting Orientation

EN50047

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE

Stock information temporarily unavailable.

BD 40.821

BD 40.821 Each (Exc. Vat)

BD 44.903

BD 44.903 Each (inc. VAT)

Honeywell GLD Series Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A Max

BD 40.821

BD 40.821 Each (Exc. Vat)

BD 44.903

BD 44.903 Each (inc. VAT)

Honeywell GLD Series Limit Switch, 2NC, IP66, DPST 2NC, Thermoplastic Housing, 300V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole and Throw Configuration

DPST 2NC

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

300V

Maximum DC Voltage

300V

Connection Type

PG13.5

Series

GLD

Action Type

Slow Action

Length

68.5mm

Minimum Operating Temperature

-40°C

Width

30.5mm

Maximum Operating Temperature

+85°C

Depth

26.35mm

Mounting Orientation

EN50047

Mechanical Life

10000000Cycles

Country of Origin

United Kingdom

Product details

Limit Switches GLC & GLD

Small footprint switches designed for demanding industrial applications
Available in heavy duty metal or self-extinguishing plastic bodies
IP67 protection rating – plastic products
IP66 protection rating – metal products
SPDT snap action positive break switches with PG13.5 conduit openings
Mounting holes are 20-22 mm dual centre
Mini DIN

Approvals

UL/CSA Listed for USA/Canada, CE