Technical Document
Specifications
Brand
HoneywellPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
106.5mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Depth
30mm
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
BD 72.914
BD 72.914 Each (Exc. Vat)
BD 80.205
BD 80.205 Each (inc. VAT)
1
BD 72.914
BD 72.914 Each (Exc. Vat)
BD 80.205
BD 80.205 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
106.5mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Depth
30mm
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

