Honeywell GLE Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
139mm
Depth
30mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
Side
Operating Force
0.12 N
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
BD 87.923
BD 87.923 Each (Exc. Vat)
BD 96.715
BD 96.715 Each (inc. VAT)
1
BD 87.923
BD 87.923 Each (Exc. Vat)
BD 96.715
BD 96.715 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
139mm
Depth
30mm
Minimum Operating Temperature
-40°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Cycles
Mounting Orientation
Side
Operating Force
0.12 N
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
