Honeywell GLE Series Coil Spring Limit Switch, NO/NC, IP66, SPDT, Die Cast Zinc Housing, 300V ac Max, 6A Max

Technical Document
Specifications
Brand
HoneywellActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
189mm
Depth
30mm
Minimum Operating Temperature
-25°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
5000000Cycles
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

BD 86.438
BD 86.438 Each (Exc. Vat)
BD 95.082
BD 95.082 Each (inc. VAT)
1
BD 86.438
BD 86.438 Each (Exc. Vat)
BD 95.082
BD 95.082 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.

Technical Document
Specifications
Brand
HoneywellActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Die Cast Zinc
Maximum AC Voltage
300V
Maximum DC Voltage
250V
Connection Type
PG13.5
Series
GLE
Action Type
Snap Action
Length
189mm
Depth
30mm
Minimum Operating Temperature
-25°C
Width
65mm
Maximum Operating Temperature
+85°C
Mechanical Life
5000000Cycles
Country of Origin
United Kingdom
Product details
Limit Switch - Three conduit Entry
Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives
