Honeywell GLE Series Roller Plunger Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

RS Stock No.: 223-3195Brand: HoneywellManufacturers Part No.: GLEB24C
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

50mm

Width

65mm

Maximum Operating Temperature

+85°C

Depth

30mm

Minimum Operating Temperature

-40°C

Operating Force

13 N

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

United Kingdom

Product details

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives

Stock information temporarily unavailable.

BD 125.576

BD 125.576 Each (Exc. Vat)

BD 138.134

BD 138.134 Each (inc. VAT)

Honeywell GLE Series Roller Plunger Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max

BD 125.576

BD 125.576 Each (Exc. Vat)

BD 138.134

BD 138.134 Each (inc. VAT)

Honeywell GLE Series Roller Plunger Limit Switch, 2NO/2NC, IP66, DPDT, Die Cast Zinc Housing, 300V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

300V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLE

Action Type

Snap Action

Length

50mm

Width

65mm

Maximum Operating Temperature

+85°C

Depth

30mm

Minimum Operating Temperature

-40°C

Operating Force

13 N

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

United Kingdom

Product details

Limit Switch - Three conduit Entry

Operating temperature range –25 to +85 °C
Current rating 6A Ith
Compact, metal, protected to IP66
PG 13.5 cable entry
CE marked in compliance with relevant European directives