Honeywell GLF Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

RS Stock No.: 220-1946Brand: HoneywellManufacturers Part No.: GLFB01C
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLF

Action Type

Snap Action

Length

145.8mm

Minimum Operating Temperature

-25°C

Depth

42mm

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Series GLFB Position Switches with Indicator Light

Range of quick-breaking position switches.
This range of position switches is equipped with a LED status indicator, which is ideal in dark environments.
Accurate switching with a positive contact opening mechanism.

Standards

  IEC 947-5-1 and EN 60947-5-1

BD 53.752

BD 53.752 Each (Exc. Vat)

BD 59.127

BD 59.127 Each (inc. VAT)

Honeywell GLF Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

BD 53.752

BD 53.752 Each (Exc. Vat)

BD 59.127

BD 59.127 Each (inc. VAT)

Honeywell GLF Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

PG13.5

Series

GLF

Action Type

Snap Action

Length

145.8mm

Minimum Operating Temperature

-25°C

Depth

42mm

Width

42mm

Maximum Operating Temperature

+85°C

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Series GLFB Position Switches with Indicator Light

Range of quick-breaking position switches.
This range of position switches is equipped with a LED status indicator, which is ideal in dark environments.
Accurate switching with a positive contact opening mechanism.

Standards

  IEC 947-5-1 and EN 60947-5-1