Honeywell GLF Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

RS Stock No.: 186-8560Brand: HoneywellManufacturers Part No.: GLFC01E7B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLF

Action Type

Snap Action

Length

145.8mm

Width

42mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

42mm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch with Universal Voltage LED Indicator

Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches

Stock information temporarily unavailable.

BD 105.770

BD 105.770 Each (Exc. Vat)

BD 116.347

BD 116.347 Each (inc. VAT)

Honeywell GLF Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max

BD 105.770

BD 105.770 Each (Exc. Vat)

BD 116.347

BD 116.347 Each (inc. VAT)

Honeywell GLF Series Coil Spring Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

M20

Series

GLF

Action Type

Snap Action

Length

145.8mm

Width

42mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Depth

42mm

Mechanical Life

15000000Cycles

Country of Origin

United Kingdom

Product details

Global Limit Switch with Universal Voltage LED Indicator

Yellow LED on front of switch for signal or power indication
LED connections inside switch enclosure
EN 50041 standard size limit switches