Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell GXA Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max,

RS Stock No.: 396-2529Brand: HoneywellManufacturers Part No.: GXA51A2B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Connection Type

Cable

Series

GXA

Action Type

Snap Action

Length

102.9mm

Hazardous Area Certification

ATEX

Depth

62.4mm

Minimum Operating Temperature

-20°C

Width

42mm

Maximum Operating Temperature

+75°C

Mechanical Life

2000000Operations

Mounting Orientation

Side

Operating Force

0.33 Nm

Country of Origin

United Kingdom

Product details

Honeywell GXA Limit Switches

The GXA series from Honeywell forms part of the wider GXS range of flame proof limit switches. They are compact with a very small footprint, making them ideal for use in applications where space is at a premium. They can be used in potentially explosive atmospheres, meeting 94/9/EC, commonly referred to as the ATEX Directive.

Features:

• A range of actuators, levers and heads are available for this series. You’ll be able to choose a switch that perfectly fits your application. They have a standard European mounting size of 20 x 22 mm.
• This series is fitted with silver contacts as standard.
• GXA limit switches have a wide operating temperature range of -20°C to +75°C.
• No grounding screw is required due to the use of double insulated technology. There is no internal or external earth connection.
• The switching contacts have a positive break.
• GXA limit switches have a SIL 3 rating and are explosion proof.
• This series is fitted with silver contacts as standard.
• Mechanical life up to 2 million operations.
• GXA limit switches feature two flame paths. One is located between the head and switch cavity while the other is in the cover housing threads.
• Flame proof.

Benefits:

• These limit switches offer two layers of electrical circuit protection with an integrated double insulated switch cavity.
• All of the models are supplied pre-wired with a 5 metre harmonised Cenelec cable. This allows for quick and easy installation into your application and allows for easy maintenance.
• The operating head is incredibly easy to adjust in the field, so you can easily find and adapt a switch to match your application. GXA limit switches have a boss and socket head design which helps the switches to withstand the toughest applications. This design ensures a greater head to body retention.
• These limit switches feature bronze sintered dual bearings. The integration of dual bearings enhances the mechanical life of GXA limit switches. Mechanical and operating life is prolonged by the bronze bearings which increase the resistance to damage in corrosive environments.
• Robust sealing enables GXA limit switches to be used for the toughest applications. They are constructed from a hardwearing, rugged zinc head and an aluminium body. Both materials are epoxy coated and have been treated with phosphate. They feature diaphragm seals that protect the integrity of the seal between the head and body. A cover O-ring seal maintains NEMA and IP environmental sealing for the switch cavity while twin shaft seals enhance environmental protection.

Product Applications:


GXA limit switches are suitable for use in hazardous environments. They can be used on cages, panel, gates or any equipment that requires a machine to stop.
Example applications include:
• Hazardous area Category 2 (Zones 1 and 21) or Category 3 (Zones 2 and 22)
• Actuators
• Control valves and valve position monitoring
• Grain handling equipment
• Mining conveyors
• Gas and oil drilling rigs
• Offshore drilling rigs
• Mud pumps
• Pulp and paper coating
• Waste treatment
• Material handling
• Petrochemical

What is the difference between GXA limit switches and GXE limit switches?

GXA limit switches are EN 50041 mounting compatible while GXE limit switches are EN 50047 mounting compatible.

Warning

GXA limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.

Standards

ATEX (CE), IEC Ex
Shock resistant to IEC 60068-2-27 standard.
Vibration resistant to IEC 60068-2-6 standard.
II 2 G Ex d IIC T6, II 2 D Ex tD A21 IP66 T85°C.
KEMA 00 ATEX 2103 X, IEC Ex KEM 10.0039X.
Conforms to EN60079-0, EN60079-1, EN61241-0, EN61241-1.
CE marked.

Stock information temporarily unavailable.

BD 442.046

BD 442.046 Each (Exc. Vat)

BD 486.251

BD 486.251 Each (inc. VAT)

Honeywell GXA Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max,

BD 442.046

BD 442.046 Each (Exc. Vat)

BD 486.251

BD 486.251 Each (inc. VAT)

Honeywell GXA Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Connection Type

Cable

Series

GXA

Action Type

Snap Action

Length

102.9mm

Hazardous Area Certification

ATEX

Depth

62.4mm

Minimum Operating Temperature

-20°C

Width

42mm

Maximum Operating Temperature

+75°C

Mechanical Life

2000000Operations

Mounting Orientation

Side

Operating Force

0.33 Nm

Country of Origin

United Kingdom

Product details

Honeywell GXA Limit Switches

The GXA series from Honeywell forms part of the wider GXS range of flame proof limit switches. They are compact with a very small footprint, making them ideal for use in applications where space is at a premium. They can be used in potentially explosive atmospheres, meeting 94/9/EC, commonly referred to as the ATEX Directive.

Features:

• A range of actuators, levers and heads are available for this series. You’ll be able to choose a switch that perfectly fits your application. They have a standard European mounting size of 20 x 22 mm.
• This series is fitted with silver contacts as standard.
• GXA limit switches have a wide operating temperature range of -20°C to +75°C.
• No grounding screw is required due to the use of double insulated technology. There is no internal or external earth connection.
• The switching contacts have a positive break.
• GXA limit switches have a SIL 3 rating and are explosion proof.
• This series is fitted with silver contacts as standard.
• Mechanical life up to 2 million operations.
• GXA limit switches feature two flame paths. One is located between the head and switch cavity while the other is in the cover housing threads.
• Flame proof.

Benefits:

• These limit switches offer two layers of electrical circuit protection with an integrated double insulated switch cavity.
• All of the models are supplied pre-wired with a 5 metre harmonised Cenelec cable. This allows for quick and easy installation into your application and allows for easy maintenance.
• The operating head is incredibly easy to adjust in the field, so you can easily find and adapt a switch to match your application. GXA limit switches have a boss and socket head design which helps the switches to withstand the toughest applications. This design ensures a greater head to body retention.
• These limit switches feature bronze sintered dual bearings. The integration of dual bearings enhances the mechanical life of GXA limit switches. Mechanical and operating life is prolonged by the bronze bearings which increase the resistance to damage in corrosive environments.
• Robust sealing enables GXA limit switches to be used for the toughest applications. They are constructed from a hardwearing, rugged zinc head and an aluminium body. Both materials are epoxy coated and have been treated with phosphate. They feature diaphragm seals that protect the integrity of the seal between the head and body. A cover O-ring seal maintains NEMA and IP environmental sealing for the switch cavity while twin shaft seals enhance environmental protection.

Product Applications:


GXA limit switches are suitable for use in hazardous environments. They can be used on cages, panel, gates or any equipment that requires a machine to stop.
Example applications include:
• Hazardous area Category 2 (Zones 1 and 21) or Category 3 (Zones 2 and 22)
• Actuators
• Control valves and valve position monitoring
• Grain handling equipment
• Mining conveyors
• Gas and oil drilling rigs
• Offshore drilling rigs
• Mud pumps
• Pulp and paper coating
• Waste treatment
• Material handling
• Petrochemical

What is the difference between GXA limit switches and GXE limit switches?

GXA limit switches are EN 50041 mounting compatible while GXE limit switches are EN 50047 mounting compatible.

Warning

GXA limit switches are not safety devices. They should be not used as emergency stop or safety devices. They must not be used in applications where personal injury could occur as a result of product failure.

Standards

ATEX (CE), IEC Ex
Shock resistant to IEC 60068-2-27 standard.
Vibration resistant to IEC 60068-2-6 standard.
II 2 G Ex d IIC T6, II 2 D Ex tD A21 IP66 T85°C.
KEMA 00 ATEX 2103 X, IEC Ex KEM 10.0039X.
Conforms to EN60079-0, EN60079-1, EN61241-0, EN61241-1.
CE marked.