Honeywell GXS Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 4A Max

RS Stock No.: 382-9371Brand: HoneywellManufacturers Part No.: GXE51CDistrelec Article No.: 30399507
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

GXS

Action Type

Snap Action

Length

88mm

Width

52mm

Maximum Operating Temperature

+75°C

Hazardous Area Certification

ATEX

Depth

30mm

Standards Met

CE Certified

Minimum Operating Temperature

-25°C

Mechanical Life

2000000Cycles

Mounting Orientation

Top

Operating Force

16 N

Country of Origin

United Kingdom

BD 373.703

BD 373.703 Each (Exc. Vat)

BD 411.073

BD 411.073 Each (inc. VAT)

Honeywell GXS Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 4A Max

BD 373.703

BD 373.703 Each (Exc. Vat)

BD 411.073

BD 411.073 Each (inc. VAT)

Honeywell GXS Series Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 240V ac Max, 4A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Die Cast Zinc

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Series

GXS

Action Type

Snap Action

Length

88mm

Width

52mm

Maximum Operating Temperature

+75°C

Hazardous Area Certification

ATEX

Depth

30mm

Standards Met

CE Certified

Minimum Operating Temperature

-25°C

Mechanical Life

2000000Cycles

Mounting Orientation

Top

Operating Force

16 N

Country of Origin

United Kingdom