Honeywell HAF Series Amplified Airflow Sensor for Dry Gas, 0 sccm Min, 50 sccm Max

RS Stock No.: 821-3897Brand: HoneywellManufacturers Part No.: HAFBLF0050CAAX5
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 sccm

Maximum Flow Rate

50 sccm

Supply Voltage

5 V dc

Pipe Diameter Range

Maximum of 5.35 mm

Connection Type

Tubing

Maximum Pressure

25psi

Material

High Temperature Polymer

Minimum Operating Temperature

-20°C

Series

HAF

Maximum Operating Temperature

+70°C

Current Rating

20 mA

Country of Origin

China

Product details

Honeywell Zephyr™ HAF Series – High Accuracy ±50 SCCM to ±750 SCCM

Honeywell Zephyr™ HAF Series sensors provide a digital interface for monitoring airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.
Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available at ±50, ±100, ±200, ±400 or ±750 sccm. Custom flow ranges are also available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC).
The HAF Series is compensated over the temperature range of 0°C to 50°C and operates across a temperature range of -20°C to 70°C. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms.
These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow.
Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customise sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products robust. They are designed and manufactured according to ISO 9001 standards.

Features and Benefits

• Total error band as low as ±0.25%
• Fast response time
• Wide range of airflows
• Customisable flow ranges
• High sensitivity when flow is low
• Linear output provides more intuitive sensor signal
• High stability reduces errors due to thermal effects
• Low-pressure drop typically improves patient comfort in medical applications

Product Application Information

MEDICAL
• Anaesthesia delivery machines
• Ventricular assist devices (heart pumps)
• Hospital diagnostics (spectrometry, gas chromatography)
• Nebulisers
• Oxygen concentrators
• Patient monitoring systems (respiratory monitoring)
• Sleep apnea machines
• Spirometers
• Ventilators
• Laparoscopy
INDUSTRIAL
• Air-to-fuel ratio
• Analytical instrumentation (spectrometry, chromatography)
• Fuel cells
• Gas leak detection
• VAV system on HVAC systems
• Gas meters
• HVAC filters

BD 41.652

BD 41.652 Each (Exc. Vat)

BD 45.817

BD 45.817 Each (inc. VAT)

Honeywell HAF Series Amplified Airflow Sensor for Dry Gas, 0 sccm Min, 50 sccm Max

BD 41.652

BD 41.652 Each (Exc. Vat)

BD 45.817

BD 45.817 Each (inc. VAT)

Honeywell HAF Series Amplified Airflow Sensor for Dry Gas, 0 sccm Min, 50 sccm Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Media Monitored

Dry Gas

Device Type

Amplified

Minimum Flow Rate

0 sccm

Maximum Flow Rate

50 sccm

Supply Voltage

5 V dc

Pipe Diameter Range

Maximum of 5.35 mm

Connection Type

Tubing

Maximum Pressure

25psi

Material

High Temperature Polymer

Minimum Operating Temperature

-20°C

Series

HAF

Maximum Operating Temperature

+70°C

Current Rating

20 mA

Country of Origin

China

Product details

Honeywell Zephyr™ HAF Series – High Accuracy ±50 SCCM to ±750 SCCM

Honeywell Zephyr™ HAF Series sensors provide a digital interface for monitoring airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.
Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available at ±50, ±100, ±200, ±400 or ±750 sccm. Custom flow ranges are also available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC).
The HAF Series is compensated over the temperature range of 0°C to 50°C and operates across a temperature range of -20°C to 70°C. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms.
These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow.
Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customise sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products robust. They are designed and manufactured according to ISO 9001 standards.

Features and Benefits

• Total error band as low as ±0.25%
• Fast response time
• Wide range of airflows
• Customisable flow ranges
• High sensitivity when flow is low
• Linear output provides more intuitive sensor signal
• High stability reduces errors due to thermal effects
• Low-pressure drop typically improves patient comfort in medical applications

Product Application Information

MEDICAL
• Anaesthesia delivery machines
• Ventricular assist devices (heart pumps)
• Hospital diagnostics (spectrometry, gas chromatography)
• Nebulisers
• Oxygen concentrators
• Patient monitoring systems (respiratory monitoring)
• Sleep apnea machines
• Spirometers
• Ventilators
• Laparoscopy
INDUSTRIAL
• Air-to-fuel ratio
• Analytical instrumentation (spectrometry, chromatography)
• Fuel cells
• Gas leak detection
• VAV system on HVAC systems
• Gas meters
• HVAC filters