Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 100 L/min Max

RS Stock No.: 201-7956Brand: HoneywellManufacturers Part No.: HAFUHH0100L4AXT
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

3 → 10 V dc

Material

GR Thermoplastic Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

HAF

Current Rating

20 mA

Country of Origin

China

Stock information temporarily unavailable.

BD 148.060

BD 148.060 Each (Exc. Vat)

BD 162.866

BD 162.866 Each (inc. VAT)

Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 100 L/min Max

BD 148.060

BD 148.060 Each (Exc. Vat)

BD 162.866

BD 162.866 Each (inc. VAT)

Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 100 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

3 → 10 V dc

Material

GR Thermoplastic Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Series

HAF

Current Rating

20 mA

Country of Origin

China