Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 200 L/min Max

RS Stock No.: 201-7957Brand: HoneywellManufacturers Part No.: HAFUHH0200L4AXT
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0 L/min

Maximum Flow Rate

200 L/min

Supply Voltage

3 → 10 V dc

Series

HAF

Country of Origin

China

BD 139.782

BD 139.782 Each (Exc. Vat)

BD 153.760

BD 153.760 Each (inc. VAT)

Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 200 L/min Max

BD 139.782

BD 139.782 Each (Exc. Vat)

BD 153.760

BD 153.760 Each (inc. VAT)

Honeywell HAF Series Digital Airflow Sensor for Air, Gas, 0 l/min Min, 200 L/min Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Digital

Minimum Flow Rate

0 L/min

Maximum Flow Rate

200 L/min

Supply Voltage

3 → 10 V dc

Series

HAF

Country of Origin

China