Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±2%, 8 Pins

RS Stock No.: 203-6422Brand: HoneywellManufacturers Part No.: HIH8130-000-001
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to 125 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,367.200

BD 5.918 Each (On a Reel of 400) (Exc. Vat)

BD 2,603.920

BD 6.510 Each (On a Reel of 400) (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±2%, 8 Pins

BD 2,367.200

BD 5.918 Each (On a Reel of 400) (Exc. Vat)

BD 2,603.920

BD 6.510 Each (On a Reel of 400) (inc. VAT)

Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±2%, 8 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-SPI

Accuracy

±2%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to 125 °C

Package Type

SOIC

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more