Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP

RS Stock No.: 203-6342Brand: HoneywellManufacturers Part No.: HSCDRRD005NDAA5Distrelec Article No.: 30159414
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Typical Sensitivity

amplified analogue sensitivity varies by listingmV/V

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,508.375

BD 30.168 Each (In a Pack of 50) (Exc. Vat)

BD 1,659.213

BD 33.185 Each (In a Pack of 50) (inc. VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP

BD 1,508.375

BD 30.168 Each (In a Pack of 50) (Exc. Vat)

BD 1,659.213

BD 33.185 Each (In a Pack of 50) (inc. VAT)

Honeywell Differential Pressure Sensor, 34.5kPa Operating Max, Through-Hole Mount, 6-Pin, 2068kPa Overload Max, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

2068kPa

Sensor Type

Differential Pressure Sensors

Typical Sensitivity

amplified analogue sensitivity varies by listingmV/V

Mounting Type

Through Hole

Package Type

DIP

Pin Count

6

Maximum Operating Pressure

34.5kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more