Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Piezoresistive Pressure Sensor, 6.89476kPa Operating Max, Through-Hole Mount, 8-Pin, 1034.21kPa Overload Max,

RS Stock No.: 236-2701Brand: HoneywellManufacturers Part No.: HSCDRRV001PGAA5
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

1034.21kPa

Sensor Type

Gauge Pressure Sensors

Typical Sensitivity

<40 mbar 4 kPa 20 in H2O

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Pressure

6.89476kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 39.968

BD 39.968 Each (Exc. Vat)

BD 43.965

BD 43.965 Each (inc. VAT)

Honeywell Piezoresistive Pressure Sensor, 6.89476kPa Operating Max, Through-Hole Mount, 8-Pin, 1034.21kPa Overload Max,
Select packaging type

BD 39.968

BD 39.968 Each (Exc. Vat)

BD 43.965

BD 43.965 Each (inc. VAT)

Honeywell Piezoresistive Pressure Sensor, 6.89476kPa Operating Max, Through-Hole Mount, 8-Pin, 1034.21kPa Overload Max,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 39.968
10 - 24BD 35.167
25 - 49BD 33.578
50+BD 32.312

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

1034.21kPa

Sensor Type

Gauge Pressure Sensors

Typical Sensitivity

<40 mbar 4 kPa 20 in H2O

Mounting Type

Through Hole

Package Type

DIP

Pin Count

8

Maximum Operating Pressure

6.89476kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more