Honeywell HDLS Series Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

RS Stock No.: 193-2043Brand: HoneywellManufacturers Part No.: LS4A3K-1B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

HDLS

Action Type

Snap Action

Length

106.7mm

Minimum Operating Temperature

-12°C

Depth

62mm

Width

41.1mm

Maximum Operating Temperature

+121°C

Country of Origin

United States

Product details

Industrial Limit Switches

Unsurpassed sealing including standard viton shaft and diaphragm seals on rotary styles
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature applications
Overall unsurpassed switched sealing
NEMA 1, 3, 4, 6, 6P and 13
Ingress protection to IP67, Operating temperature -12°C to +121°C
CE marked to low voltage directive EN60947-5-1

Approvals

UL, CSA

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

You may be interested in
Stock information temporarily unavailable.

BD 191.086

BD 191.086 Each (Exc. Vat)

BD 210.195

BD 210.195 Each (inc. VAT)

Honeywell HDLS Series Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max

BD 191.086

BD 191.086 Each (Exc. Vat)

BD 210.195

BD 210.195 Each (inc. VAT)

Honeywell HDLS Series Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

M20

Series

HDLS

Action Type

Snap Action

Length

106.7mm

Minimum Operating Temperature

-12°C

Depth

62mm

Width

41.1mm

Maximum Operating Temperature

+121°C

Country of Origin

United States

Product details

Industrial Limit Switches

Unsurpassed sealing including standard viton shaft and diaphragm seals on rotary styles
Excellent corrosion protection
Rugged mechanical construction including heavy zinc alloy die cast head and body housing, all surfaces phosphate coated and epoxy painted external surfaces
Metal anchors used in basic contact block for longer wear and electrical stability
Chrome silicon compression spring for both high and low temperature applications
Overall unsurpassed switched sealing
NEMA 1, 3, 4, 6, 6P and 13
Ingress protection to IP67, Operating temperature -12°C to +121°C
CE marked to low voltage directive EN60947-5-1

Approvals

UL, CSA

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

You may be interested in