Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Relative
Maximum Pressure Reading
150psi
Accuracy
±0.25%
Output Type
Ratiometric
Media Measured
Gas, Liquid, Oil
Supply Voltage
24 V
IP Rating
IP65
Stock information temporarily unavailable.
BD 135.460
BD 135.460 Each (Exc. Vat)
BD 149.006
BD 149.006 Each (inc. VAT)
Honeywell Pressure Sensor, 150psi Max, Ratiometric Output, Relative Reading
1
BD 135.460
BD 135.460 Each (Exc. Vat)
BD 149.006
BD 149.006 Each (inc. VAT)
Honeywell Pressure Sensor, 150psi Max, Ratiometric Output, Relative Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Relative
Maximum Pressure Reading
150psi
Accuracy
±0.25%
Output Type
Ratiometric
Media Measured
Gas, Liquid, Oil
Supply Voltage
24 V
IP Rating
IP65