Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
50psi
Maximum Pressure Reading
500psi
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Gas, Liquid Level
Supply Voltage
24 V
IP Rating
IP65
Country of Origin
Mexico
You may be interested in
Honeywell Pressure Sensor, 50psi Min, 1000psi Max, Analogue Output, Absolute ReadingBrand: Honeywell
BD 129.337Each (Exc. Vat)
Stock information temporarily unavailable.
BD 135.460
BD 135.460 Each (Exc. Vat)
BD 149.006
BD 149.006 Each (inc. VAT)
Honeywell Pressure Sensor, 50psi Min, 500psi Max, Analogue Output, Absolute Reading
1
BD 135.460
BD 135.460 Each (Exc. Vat)
BD 149.006
BD 149.006 Each (inc. VAT)
Honeywell Pressure Sensor, 50psi Min, 500psi Max, Analogue Output, Absolute Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Honeywell Pressure Sensor, 50psi Min, 1000psi Max, Analogue Output, Absolute ReadingBrand: Honeywell
BD 129.337Each (Exc. Vat)
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Absolute
Minimum Pressure Reading
50psi
Maximum Pressure Reading
500psi
Accuracy
±0.25 %
Output Type
Analogue
Media Measured
Gas, Liquid Level
Supply Voltage
24 V
IP Rating
IP65
Country of Origin
Mexico
You may be interested in
Honeywell Pressure Sensor, 50psi Min, 1000psi Max, Analogue Output, Absolute ReadingBrand: Honeywell
BD 129.337Each (Exc. Vat)