Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1689kPa
Typical Sensitivity
6.1mV/kPa
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
0
Maximum Operating Pressure
689kPa
BD 394.900
BD 7.898 Each (In a Box of 50) (Exc. Vat)
BD 434.390
BD 8.688 Each (In a Box of 50) (inc. VAT)
Honeywell Piezoresistive Pressure Sensor, 689kPa Operating Max, Surface Mount, 0-Pin, 1689kPa Overload Max, SMT
50
BD 394.900
BD 7.898 Each (In a Box of 50) (Exc. Vat)
BD 434.390
BD 8.688 Each (In a Box of 50) (inc. VAT)
Honeywell Piezoresistive Pressure Sensor, 689kPa Operating Max, Surface Mount, 0-Pin, 1689kPa Overload Max, SMT
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1689kPa
Typical Sensitivity
6.1mV/kPa
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
0
Maximum Operating Pressure
689kPa


