Honeywell PERFECT FIT 3.0 Black, Grey Carbon, HPPE, Nylon, Polyurethane Abrasion Resistant, Cut Resistant, Puncture
Technical Document
Specifications
Brand
HoneywellGlove Size
11
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant
Glove Material
Carbon, HPPE, Nylon, Polyurethane
Main Colour of Glove
Black, Grey
Glove Coating
Polyurethane
Number of Gloves
10Pairs
Range
PERFECT FIT 3.0
Country of Origin
China
BD 40.650
BD 40.650 1 Bag of 1 Pair (Exc. Vat)
BD 44.715
BD 44.715 1 Bag of 1 Pair (inc. VAT)
1
BD 40.650
BD 40.650 1 Bag of 1 Pair (Exc. Vat)
BD 44.715
BD 44.715 1 Bag of 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellGlove Size
11
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant
Glove Material
Carbon, HPPE, Nylon, Polyurethane
Main Colour of Glove
Black, Grey
Glove Coating
Polyurethane
Number of Gloves
10Pairs
Range
PERFECT FIT 3.0
Country of Origin
China