Honeywell Pressure Sensor, 1.84psi Min, 1.036bar Max, Relay Output, Differential Reading

RS Stock No.: 407-237Brand: HoneywellManufacturers Part No.: PBN1B332-R7
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1.84psi

Maximum Pressure Reading

1.036bar

Output Type

Relay

Media Measured

Air

Electrical Connection

Tab

Maximum Current

40 mA

Supply Voltage

30 V ac/dc

Housing Material

PC

Minimum Operating Temperature

+4°C

Maximum Operating Temperature

+66°C

Country of Origin

United States

Product details

Ultra Low Pressure - PCB Type Connector

Measures gauge, vacuum and differential pressure
120Vac neon lamp load

Common features for unit with PCB type connector or microswitch:

Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available

BD 56.122

BD 56.122 Each (Exc. Vat)

BD 61.734

BD 61.734 Each (inc. VAT)

Honeywell Pressure Sensor, 1.84psi Min, 1.036bar Max, Relay Output, Differential Reading

BD 56.122

BD 56.122 Each (Exc. Vat)

BD 61.734

BD 61.734 Each (inc. VAT)

Honeywell Pressure Sensor, 1.84psi Min, 1.036bar Max, Relay Output, Differential Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1.84psi

Maximum Pressure Reading

1.036bar

Output Type

Relay

Media Measured

Air

Electrical Connection

Tab

Maximum Current

40 mA

Supply Voltage

30 V ac/dc

Housing Material

PC

Minimum Operating Temperature

+4°C

Maximum Operating Temperature

+66°C

Country of Origin

United States

Product details

Ultra Low Pressure - PCB Type Connector

Measures gauge, vacuum and differential pressure
120Vac neon lamp load

Common features for unit with PCB type connector or microswitch:

Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available