Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
24.9mbar
Maximum Pressure Reading
69.8mbar
Output Type
Relay
Media Measured
Air, Fluid
Electrical Connection
Tab
Maximum Current
5 A
Supply Voltage
250 V ac
Housing Material
PC, PEI
Maximum Operating Temperature
+66°C
Minimum Operating Temperature
+4°C
Country of Origin
United States
Product details
Ultra Low Pressure - with Microswitch
Measures gauge pressure only
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available
BD 49.192
BD 49.192 Each (Exc. Vat)
BD 54.111
BD 54.111 Each (inc. VAT)
1
BD 49.192
BD 49.192 Each (Exc. Vat)
BD 54.111
BD 54.111 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 49.192 |
10 - 19 | BD 40.832 |
20+ | BD 39.352 |
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
24.9mbar
Maximum Pressure Reading
69.8mbar
Output Type
Relay
Media Measured
Air, Fluid
Electrical Connection
Tab
Maximum Current
5 A
Supply Voltage
250 V ac
Housing Material
PC, PEI
Maximum Operating Temperature
+66°C
Minimum Operating Temperature
+4°C
Country of Origin
United States
Product details
Ultra Low Pressure - with Microswitch
Measures gauge pressure only
Common features for unit with PCB type connector or microswitch:
Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available