Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Honeywell Pressure Sensor, 24.9mbar Min, 69.8mbar Max, Relay Output, Differential Reading

RS Stock No.: 407-259Brand: HoneywellManufacturers Part No.: PBN3D441-R1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

24.9mbar

Maximum Pressure Reading

69.8mbar

Output Type

Relay

Media Measured

Air, Fluid

Electrical Connection

Tab

Maximum Current

5 A

Supply Voltage

250 V ac

Housing Material

PC, PEI

Maximum Operating Temperature

+66°C

Minimum Operating Temperature

+4°C

Country of Origin

United States

Product details

Ultra Low Pressure - with Microswitch

Measures gauge pressure only

Common features for unit with PCB type connector or microswitch:

Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available

Stock information temporarily unavailable.

P.O.A.

Honeywell Pressure Sensor, 24.9mbar Min, 69.8mbar Max, Relay Output, Differential Reading

P.O.A.

Honeywell Pressure Sensor, 24.9mbar Min, 69.8mbar Max, Relay Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

24.9mbar

Maximum Pressure Reading

69.8mbar

Output Type

Relay

Media Measured

Air, Fluid

Electrical Connection

Tab

Maximum Current

5 A

Supply Voltage

250 V ac

Housing Material

PC, PEI

Maximum Operating Temperature

+66°C

Minimum Operating Temperature

+4°C

Country of Origin

United States

Product details

Ultra Low Pressure - with Microswitch

Measures gauge pressure only

Common features for unit with PCB type connector or microswitch:

Ratings: from 0.36 to 15.01 psi
Polycarbonate housing
Field adjustable, for a wide range of applications
Can be mounted in any orientation
Various port options are available