Honeywell Pressure Sensor, 0psi Min, 150psi Max, Current Output, Relative Reading

RS Stock No.: 831-5782Brand: HoneywellManufacturers Part No.: PX2EN1XX150PSCHX
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

150psi

Accuracy

±0.25 %

Output Type

Current

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

<2 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Honeywell PX2 Series Pressure Transducer

Honeywell’s PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.

The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.

Fast Response Time
Energy Efficient
Highly Reliable

Pressure Sensors & Transducers, Honeywell

You may be interested in
Stock information temporarily unavailable.

BD 97.356

BD 97.356 Each (Exc. Vat)

BD 107.092

BD 107.092 Each (inc. VAT)

Honeywell Pressure Sensor, 0psi Min, 150psi Max, Current Output, Relative Reading

BD 97.356

BD 97.356 Each (Exc. Vat)

BD 107.092

BD 107.092 Each (inc. VAT)

Honeywell Pressure Sensor, 0psi Min, 150psi Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

150psi

Accuracy

±0.25 %

Output Type

Current

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

<2 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Honeywell PX2 Series Pressure Transducer

Honeywell’s PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.

The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.

Fast Response Time
Energy Efficient
Highly Reliable

Pressure Sensors & Transducers, Honeywell

You may be interested in