Honeywell PX3 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

RS Stock No.: 111-5921Brand: HoneywellManufacturers Part No.: PX3AG1BH010BSAAXDistrelec Article No.: 30396617
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

0.5 → 4.5 V

Electrical Connection

Metri-Pack 150

Response Time

<2 ms

Series

PX3

Maximum Current

3 mA

Supply Voltage

4.75 → 5.25 V dc

Housing Material

Brass

Maximum Operating Temperature

+125°C

Mounting Type

Threaded

IP Rating

IP67

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

Honeywell PX3 Series Pressure Transducer

Honeywell PX3 Series heavy duty pressure transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing. The PX3 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.

Pressure range: 1 bar to 46 bar (absolute and sealed gage)
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant

Pressure Sensors & Transducers, Honeywell

Stock information temporarily unavailable.

BD 68.272

BD 68.272 Each (Exc. Vat)

BD 75.099

BD 75.099 Each (inc. VAT)

Honeywell PX3 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

BD 68.272

BD 68.272 Each (Exc. Vat)

BD 75.099

BD 75.099 Each (inc. VAT)

Honeywell PX3 Series Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.25 %

Output Type

Analogue

Media Measured

Air, Brake Fluid, Hydraulic Fluid, Oil, Refrigeration Fluid

Process Connection

G1/4

Analogue Output

0.5 → 4.5 V

Electrical Connection

Metri-Pack 150

Response Time

<2 ms

Series

PX3

Maximum Current

3 mA

Supply Voltage

4.75 → 5.25 V dc

Housing Material

Brass

Maximum Operating Temperature

+125°C

Mounting Type

Threaded

IP Rating

IP67

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

Honeywell PX3 Series Pressure Transducer

Honeywell PX3 Series heavy duty pressure transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a brass housing. The PX3 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC.

Pressure range: 1 bar to 46 bar (absolute and sealed gage)
Fully calibrated and temperature compensated
Total Error Band: ±1.0 %FSS from -20 °C to 85 °C [-4 °F to 185 °F]
Insulation resistance: >100 MOhm, 1500 V dc
Dielectric strength: AC1500V, 1 min. or AC1800, 1 s
Current consumption: 3.5 mA max.
Ingress protection up to IP67
Response time: <2 ms
RoHS, REACH, and CE compliant

Pressure Sensors & Transducers, Honeywell