Technical Document
Specifications
Brand
HoneywellOutput Type
Standard
Body Style
Block
Mounting Style
Screw
Supply Voltage
5 V
Terminal Type
European 3 pin
Switching Current
0.02 → 0.025 A
Stock information temporarily unavailable.
BD 27.362
BD 27.362 Each (Exc. Vat)
BD 30.098
BD 30.098 Each (inc. VAT)
Honeywell Screw Hall Effect Sensor, Standard Output, 5 V, Block Body
1
BD 27.362
BD 27.362 Each (Exc. Vat)
BD 30.098
BD 30.098 Each (inc. VAT)
Honeywell Screw Hall Effect Sensor, Standard Output, 5 V, Block Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellOutput Type
Standard
Body Style
Block
Mounting Style
Screw
Supply Voltage
5 V
Terminal Type
European 3 pin
Switching Current
0.02 → 0.025 A