Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
±1 %
Output Type
Wheatstone Bridge
Media Measured
Pneumatic Fluid
Analogue Output
0 → 60 mV
Electrical Connection
Solder Tag
Response Time
100 μs
Supply Voltage
20 V dc
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
Sensym SCX Series
Cost effective solution for pressure applications that require high accuracy over a wide temperature range
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.
BD 6,848.050
BD 273.922 Each (In a Box of 25) (Exc. Vat)
BD 7,532.855
BD 301.314 Each (In a Box of 25) (inc. VAT)
25
BD 6,848.050
BD 273.922 Each (In a Box of 25) (Exc. Vat)
BD 7,532.855
BD 301.314 Each (In a Box of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellPressure Reading Type
Differential
Minimum Pressure Reading
0psi
Maximum Pressure Reading
5psi
Accuracy
±1 %
Output Type
Wheatstone Bridge
Media Measured
Pneumatic Fluid
Analogue Output
0 → 60 mV
Electrical Connection
Solder Tag
Response Time
100 μs
Supply Voltage
20 V dc
Housing Material
Plastic
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
Sensym SCX Series
Cost effective solution for pressure applications that require high accuracy over a wide temperature range
Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range
Calibrated zero and span
High Impedance for low power applications
Intended for use with non corrosive, non-ionic fluids such as air and dry gases etc.