Technical Document
Specifications
Brand
HoneywellOutput Type
Ratiometric
Supply Voltage
4.5 → 10.5 V dc
Terminal Type
PCB
Switching Current
1.5 mA
Length
4.06mm
Width
3mm
Depth
1.6mm
Dimensions
4.06 x 3 x 1.6 mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Product details
Miniature Ratiometric Linear Hall Effect Sensors
Hall effect sensors with output proportional to supply voltage and the strength of the magnet field
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc
BD 11,275.000
BD 2.255 Each (In a Bag of 5000) (Exc. Vat)
BD 12,402.500
BD 2.481 Each (In a Bag of 5000) (inc. VAT)
5000
BD 11,275.000
BD 2.255 Each (In a Bag of 5000) (Exc. Vat)
BD 12,402.500
BD 2.481 Each (In a Bag of 5000) (inc. VAT)
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellOutput Type
Ratiometric
Supply Voltage
4.5 → 10.5 V dc
Terminal Type
PCB
Switching Current
1.5 mA
Length
4.06mm
Width
3mm
Depth
1.6mm
Dimensions
4.06 x 3 x 1.6 mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Product details
Miniature Ratiometric Linear Hall Effect Sensors
Hall effect sensors with output proportional to supply voltage and the strength of the magnet field
Single current sinking or current sourcing linear output
Rail-to-rail operation provides more useable signal for higher accuracy
Responds to either positive or negative gauss
Good temperature stability
Typical applications include; current sensor, motor control, position control, encoder, metal detection, vibration sensor etc