Technical Document
Specifications
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Omnipolar
Package Type
SOT-89B
Pin Count
4
Country of Origin
Mexico
BD 841.500
BD 0.842 Each (On a Reel of 1000) (Exc. Vat)
BD 925.650
BD 0.926 Each (On a Reel of 1000) (inc. VAT)
1000
BD 841.500
BD 0.842 Each (On a Reel of 1000) (Exc. Vat)
BD 925.650
BD 0.926 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellSensor Type
Hall Effect Sensors
Mounting Type
Surface Mount
Magnetic Type
Omnipolar
Package Type
SOT-89B
Pin Count
4
Country of Origin
Mexico