Technical Document
Specifications
Brand
HoneywellOutput Type
Ratiometric
Supply Voltage
6.6 → 12.6 V dc
Terminal Type
PCB
Switching Current
1 mA
Length
7.62mm
Width
15.24mm
Depth
1.78mm
Dimensions
7.62 x 15.24 x 1.78 mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
LOHET ICs
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.
Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range
BD 14.636
BD 14.636 Each (Exc. Vat)
BD 16.100
BD 16.100 Each (inc. VAT)
1
BD 14.636
BD 14.636 Each (Exc. Vat)
BD 16.100
BD 16.100 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.636 |
10 - 24 | BD 14.047 |
25 - 49 | BD 13.464 |
50 - 99 | BD 13.062 |
100+ | BD 12.507 |
Technical Document
Specifications
Brand
HoneywellOutput Type
Ratiometric
Supply Voltage
6.6 → 12.6 V dc
Terminal Type
PCB
Switching Current
1 mA
Length
7.62mm
Width
15.24mm
Depth
1.78mm
Dimensions
7.62 x 15.24 x 1.78 mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
Mexico
Product details
LOHET ICs
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed.
Three-pin in-line PCB terminals, 0.1in spacing
Laser trimmed thin and thick film resistors
-40 to 125°C operating range