Technical Document
Specifications
Brand
HoneywellSensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
30psi
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10 x 13.3 x 13.75mm
Maximum Operating Pressure
15psi
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
5.25 V
Minimum Operating Pressure
0psi
Minimum Output Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Honeywell TruStability® SSC Series Pressure Sensors
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated during manufacture via an on-board ASIC and are compensated for sensing offset, sensitivity, temperature effects and non-linearity. Calibrated output values for pressure are updated at approximately 2 kHz. The units have been calibrated to operate within a temperature range of -20 to +85 °C and operate from a single power supply of either 3.3 or 5.0 V DC.
The range includes units for measuring differential and gauge pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gauge versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
Potential applications include:
Medical - Ventilators, anaesthesia machines, spirometers, nebulizers, hospital room air pressure
Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality
Features:
Combines high sensitivity with high overpressure and burst pressure
Long-term stability
Minimizes system calibration needs
Eliminates individually testing and calibrating every sensor
Extremely tight accuracy of ±0.25% FSS BFSL (Full Scale Span Best Fit Straight Line)
Pressure Sensors, Honeywell
BD 24.365
BD 24.365 Each (Exc. Vat)
BD 26.801
BD 26.801 Each (inc. VAT)
1
BD 24.365
BD 24.365 Each (Exc. Vat)
BD 26.801
BD 26.801 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellSensor Type
Absolute Pressure Sensors
Maximum Overload Pressure
30psi
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
10 x 13.3 x 13.75mm
Maximum Operating Pressure
15psi
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
5.25 V
Minimum Operating Pressure
0psi
Minimum Output Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Country of Origin
China
Product details
Honeywell TruStability® SSC Series Pressure Sensors
The TruStability® Standard Accuracy Silicon Ceramic (SSC) series are piezo-resistive silicon pressure sensors. They have have been designed to offer digital outputs for reading pressure which will be over a specified pressure and temperature range. The devices are fully calibrated during manufacture via an on-board ASIC and are compensated for sensing offset, sensitivity, temperature effects and non-linearity. Calibrated output values for pressure are updated at approximately 2 kHz. The units have been calibrated to operate within a temperature range of -20 to +85 °C and operate from a single power supply of either 3.3 or 5.0 V DC.
The range includes units for measuring differential and gauge pressure, differential versions allow application of pressure to either side of the sensing diaphragm whilst gauge versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere.
Potential applications include:
Medical - Ventilators, anaesthesia machines, spirometers, nebulizers, hospital room air pressure
Industrial - VAV (Variable Air Volume) control, static duct pressure, clogged HVAC (Heating, Ventilation, and Air Conditioning) filter detection, HVAC transmitters, indoor air quality
Features:
Combines high sensitivity with high overpressure and burst pressure
Long-term stability
Minimizes system calibration needs
Eliminates individually testing and calibrating every sensor
Extremely tight accuracy of ±0.25% FSS BFSL (Full Scale Span Best Fit Straight Line)


