Honeywell Coil Spring Limit Switch, IP67, SPDT, Die Cast Aluminium Housing, 480V ac Max, 10A Max

RS Stock No.: 821-1403Brand: HoneywellManufacturers Part No.: SZL-WL-K-N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

PF1/2

Action Type

Double Break

Length

203.7mm

Width

40mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Depth

41.5mm

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

Korea, Republic Of

Product details

SZL-WL Series

SZL-WL series general purpose limit switches suitable for detecting objects in various applications such as conveyors & machine tools

Single pole double throw,double break
Set position indicator
High mechanical strength
Aluminium die-cast housing
Waterproof & dustproof construction

Approvals

UL, CSA, CE

BD 197.791

BD 197.791 Each (Exc. Vat)

BD 217.570

BD 217.570 Each (inc. VAT)

Honeywell Coil Spring Limit Switch, IP67, SPDT, Die Cast Aluminium Housing, 480V ac Max, 10A Max

BD 197.791

BD 197.791 Each (Exc. Vat)

BD 217.570

BD 217.570 Each (inc. VAT)

Honeywell Coil Spring Limit Switch, IP67, SPDT, Die Cast Aluminium Housing, 480V ac Max, 10A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

PF1/2

Action Type

Double Break

Length

203.7mm

Width

40mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Depth

41.5mm

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

Korea, Republic Of

Product details

SZL-WL Series

SZL-WL series general purpose limit switches suitable for detecting objects in various applications such as conveyors & machine tools

Single pole double throw,double break
Set position indicator
High mechanical strength
Aluminium die-cast housing
Waterproof & dustproof construction

Approvals

UL, CSA, CE