Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell 43-TV-03-18, 12 Input Channels, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage

RS Stock No.: 833-2800Brand: HoneywellManufacturers Part No.: TVEZGR-61-600-11-0-000-000000-000
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

12

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C

Maximum Current Measurement

20mA

Maximum Operating Voltage

250V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

50V dc

Recorder Input Type

mV,V,mA,Thermocouple,RTD,O

Model Number p

43-TV-03-18

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %

Power Source

Mains

Width

144mm

Length

200mm

Best Voltage Measurement Accuracy

±0.1 %, ±0.2 %

Best Resistance Measurement Accuracy

±0.1 %

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Weight

2.4kg

Minimum Operating Voltage

100V ac

Plug Type

IEC Power Plug, US Power Cord

Country of Origin

Mexico

Product details

eZrend GR

eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.

5.7” Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options

Credits available for ordering firmware options

5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819

You may be interested in
Stock information temporarily unavailable.

BD 2,604.322

BD 2,604.322 Each (Exc. Vat)

BD 2,864.754

BD 2,864.754 Each (inc. VAT)

Honeywell 43-TV-03-18, 12 Input Channels, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage

BD 2,604.322

BD 2,604.322 Each (Exc. Vat)

BD 2,864.754

BD 2,864.754 Each (inc. VAT)

Honeywell 43-TV-03-18, 12 Input Channels, Graphical Chart Recorder Measures Current, Resistance, Temperature, Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

12

Parameter Measured

Current, Resistance, Temperature, Voltage

Maximum Temperature Measurement

+100 (G) °C, +100 (N) °C, +1000 (E) °C, +1000 (S) °C, +1200 (J) °C, +1220 (C) °C, +1300 (N) °C, +1372 (K) °C, +1390 (P) °C, +1410 (M) °C, +1515 (G) °C, +1768 (R) °C, +1768 (S) °C, +180 (100 hm Nickel) °C, +180 (C) °C, +180 (D) °C, +1816 (B) °C, +1840 (D) °C, +2315 (C) °C, +2315 (G) °C, +2490 (D) °C, +260 (120 hm Nickel) °C, +260 (R) °C, +260 (S) °C, +316 (G) °C, +370 (M) °C, +400 (T) °C, +538 (B) °C, +600 (Chromel/Copel) °C, +650 (R) °C, +830 (G) °C, +850 (PT100) °C, +850 (PT1000) °C, +850 (PT200) °C, +850 (PT500) °C, +900 (L) °C, 0 (J) °C, 0 (L) °C, -200 (E) °C, -210 (T) °C, -70 (E) °C, -70 (K) °C

Maximum Current Measurement

20mA

Maximum Operating Voltage

250V ac

Maximum Resistance Measurement

0 → 4000Ω

Maximum Voltage Measurement

50V dc

Recorder Input Type

mV,V,mA,Thermocouple,RTD,O

Model Number p

43-TV-03-18

IP Rating

IP54

Best Temperature Measurement Accuracy

±0.3 (Type 120 ohm Nickel) %, ±0.5 (Type 100 ohm Nickel) %, ±0.6 (Type Chromel/Copel) %, ±0.6 (Type PT100) %, ±0.6 (Type PT1000) %, ±0.6 (Type PT200) %, ±0.6 (Type PT500) %, ±0.7 (Type E) %, ±0.7 (Type J) %, ±0.7 (Type L) %, ±0.8 (Type M) %, ±1 (Type K) %, ±1 (Type T) %, ±1.1 (Type M) %, ±1.1 (Type N) %, ±1.2 (Type L) %, ±1.4 (Type P) %, ±1.5 (Type R) %, ±1.5 (Type S) %, ±1.7 (Type E) %, ±1.7 (Type G) %, ±1.7 (Type J) %, ±1.8 (Type S) %, ±12 (Type E) %, ±2 (Type C) %, ±2 (Type R) %, ±2.2 (Type B) %, ±2.2 (Type D) %, ±2.5 (Type C) %, ±2.8 (Type G) %, ±20 (Type K) %, ±25 (Type G) %, ±3.2 (Type N) %, ±3.5 (Type D) %, ±3.5 (Type S) %, ±3.7 (Type C) %, ±4.5 (Type B) %, ±5 (Type R) %, ±5.4 (Type T) %, ±6.2 (Type G) %, ±6.5 (Type D) %

Power Source

Mains

Width

144mm

Length

200mm

Best Voltage Measurement Accuracy

±0.1 %, ±0.2 %

Best Resistance Measurement Accuracy

±0.1 %

Height

144mm

Best Current Measurement Accuracy

±0.2 %

Weight

2.4kg

Minimum Operating Voltage

100V ac

Plug Type

IEC Power Plug, US Power Cord

Country of Origin

Mexico

Product details

eZrend GR

eZtrend GR from Honeywell is a cost-effective, general purpose DIN size electronic data recorder that easily replaces 100 mm paper strip chart recorders. Doing so, enables you to capture continuous and batch data electronically. Data is recorded in a secure digital format, eliminating interpolation errors that can arise from transposing data from a chart to a spreadsheet for analysis.
The chart recorder reliably records electronic data in a secure format from directly connected sensors or transmitters.
The eZtrend GR creates encrypted data files that can only be read and analysed using the TrendManager Pro software tools to ensure data integrity.

5.7” Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen with rapid navigation
Front USB port as standard for keyboard and mouse.
1 GB on-board non-volatile memory
Removable USB storage
No moving parts, all solid-state Flash memory
Password Protection
ESS - Extended Security System
Health Watch for preventative maintenance
Independent Chart and Logging speeds
Rapid review and replay of data at recorder
Credits available for ordering firmware options

Credits available for ordering firmware options

5 credits- 833-2807
10 credits- 833-2816
20 credits- 833-2819

You may be interested in