Honeywell Leaf Lever Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, SPDT, IP67

Technical Document
Specifications
Brand
HoneywellActuator Type
Leaf Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
3.92 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+150°C
Contact Material
Silver
Case Material
Plastic
Voltage Rating
125; 250V ac
Switch Operation
Snap Action
Operating Temperature Range
-25 → +150°C
Distrelec Product Id
30153052
Country of Origin
China
Product details
Honeywell 16A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Approvals
ENEC, UL, CQC
BD 3.108
BD 3.108 Each (Exc. Vat)
BD 3.419
BD 3.419 Each (inc. VAT)
1
BD 3.108
BD 3.108 Each (Exc. Vat)
BD 3.419
BD 3.419 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.108 |
10 - 49 | BD 2.794 |
50 - 99 | BD 2.332 |
100 - 249 | BD 2.200 |
250+ | BD 2.068 |
Technical Document
Specifications
Brand
HoneywellActuator Type
Leaf Lever
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
3.92 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+150°C
Contact Material
Silver
Case Material
Plastic
Voltage Rating
125; 250V ac
Switch Operation
Snap Action
Operating Temperature Range
-25 → +150°C
Distrelec Product Id
30153052
Country of Origin
China
Product details
Honeywell 16A V3 style V15 series
Designed for enhanced reliability at great value
Suitable for applications requiring an operating force greater than 100g
Rated at 16A and available in 125°C versions (grey) or high temperature 150°C versions (black)
Contact configurations include SPDT and SPST-NC
Available with various actuator options and fitted with 6.3mm or 4.7mm quick connect terminals
Dimensions H15.9mm x W10.3mm x D27.8mm
For 22A versions see typically stock no 515-729
Service life: 5 million cycles (mechanical), 50,000 operations minimum (electrical)
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc
Approvals
ENEC, UL, CQC